Part Details for MM5Z9V1ST1 by onsemi
Overview of MM5Z9V1ST1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM5Z9V1ST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 9.1V, 2.1%, 0.2W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5970 |
|
$0.0255 / $0.0300 | Buy Now |
Part Details for MM5Z9V1ST1
MM5Z9V1ST1 CAD Models
MM5Z9V1ST1 Part Data Attributes
|
MM5Z9V1ST1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z9V1ST1
onsemi
9.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z9V1ST1
This table gives cross-reference parts and alternative options found for MM5Z9V1ST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z9V1ST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM5Z9V1ST1G | onsemi | Check for Price | 500 mW Tight Tolerance Zener Diode Voltage Regulator 9.1 V, SOD-523 2 LEAD, 3000-REEL | MM5Z9V1ST1 vs MM5Z9V1ST1G |
MM5Z9V1ST5G | onsemi | Check for Price | 500 mW Tight Tolerance Zener Diode Voltage Regulator 9.1 V, SOD-523-2, 8000-REEL | MM5Z9V1ST1 vs MM5Z9V1ST5G |
UDZS9.1B-TP | Micro Commercial Components | Check for Price | Zener Diode, 9.04V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | MM5Z9V1ST1 vs UDZS9.1B-TP |
UDZS9.1B | ROHM Semiconductor | Check for Price | Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | MM5Z9V1ST1 vs UDZS9.1B |
UDZS9.1B-AP | Micro Commercial Components | Check for Price | Zener Diode, 9.04V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | MM5Z9V1ST1 vs UDZS9.1B-AP |
UDZS9.1B-BP | Micro Commercial Components | Check for Price | Zener Diode, 9.04V V(Z), 2.1%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | MM5Z9V1ST1 vs UDZS9.1B-BP |
NZ9F9V1ST5G | onsemi | Check for Price | 9.1 V, 250 mW Zener Diode Voltage Regulator 2% Tolerance, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | MM5Z9V1ST1 vs NZ9F9V1ST5G |