Part Details for MM5Z6V2 by Diotec Semiconductor AG
Overview of MM5Z6V2 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MM5Z6V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MM5Z6V2-ND
|
DigiKey | ZENER DIODE, SOD-523, 5.80V .. 6 Min Qty: 1000 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0468 / $0.2194 | Buy Now |
DISTI #
4878-MM5Z6V2-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0317 | Buy Now |
DISTI #
637-MM5Z6V2
|
Mouser Electronics | Zener Diodes Zener, SOD-523, 6.2V, 0.3W, 5% RoHS: Compliant | 7290 |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
E02:0323_13334134
|
Arrow Electronics | Diode Zener Single 6.2V 5% 300mW 2-Pin SOD-523 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2342 | Europe - 8000 |
|
$0.0224 / $0.0426 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-523 - 6.2V - 0.3W - 5% RoHS: Compliant | 0 |
|
$0.0142 / $0.0228 | Buy Now |
DISTI #
78436931
|
Verical | Diode Zener Single 6.2V 5% 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2342 | Americas - 8000 |
|
$0.0223 / $0.0424 | Buy Now |
DISTI #
78440860
|
Verical | Diode Zener Single 6.2V 5% 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 2800 Package Multiple: 25 | Americas - 3175 |
|
$0.0298 | Buy Now |
DISTI #
MM5Z6V2-DIO
|
TME | Diode: Zener, 0.3W, 6.2V, SMD, reel,tape, SOD523, single diode Min Qty: 25 | 3175 |
|
$0.0178 / $0.0355 | Buy Now |
Part Details for MM5Z6V2
MM5Z6V2 CAD Models
MM5Z6V2 Part Data Attributes:
|
MM5Z6V2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM5Z6V2
Diotec Semiconductor AG
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 0.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |