-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW Standard Tolerance Zener Diode Voltage Regulators 5.1 V, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6889
|
Newark | Zener Diode, 5.1V, 0.5W, Sod-523, Zener Voltage Nom:5.1V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM5Z5V1T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
488-MM5Z5V1T5GCT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW SOD523 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11496 In Stock |
|
$0.0217 / $0.2200 | Buy Now |
DISTI #
MM5Z5V1T5G
|
Avnet Americas | Diode Zener Single 5.1V 500mW 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: MM5Z5V1T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0244 | Buy Now |
DISTI #
863-MM5Z5V1T5G
|
Mouser Electronics | Zener Diodes 500 mW Zener Diode Voltage Regulator RoHS: Compliant | 21243 |
|
$0.0210 / $0.2200 | Buy Now |
|
Future Electronics | Zener Diodes 500 mW Zener Diode Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0206 / $0.0228 | Buy Now |
|
Rochester Electronics | MM5Z2V4 - Zener Diode, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.0258 / $0.0303 | Buy Now |
DISTI #
MM5Z5V1T5G
|
Avnet Americas | Diode Zener Single 5.1V 500mW 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: MM5Z5V1T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0244 | Buy Now |
DISTI #
MM5Z5V1T5G
|
Avnet Asia | Diode Zener Single 5.1V 500mW 2-Pin SOD-523 Surface Mount T/R (Alt: MM5Z5V1T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0194 / $0.0217 | Buy Now |
DISTI #
MM5Z5V1T5G
|
Avnet Silica | Diode Zener Single 5.1V 500mW 2-Pin SOD-523 Surface Mount T/R (Alt: MM5Z5V1T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 88000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM5Z5V1T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z5V1T5G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 5.1 V, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM5Z5V1T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z5V1T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z5V1T1 | 5.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | onsemi | MM5Z5V1T5G vs MM5Z5V1T1 |
MM5Z5V1 | Zener Diode, 5.1V V(Z), 5.8%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | MM5Z5V1T5G vs MM5Z5V1 |
MM5Z5V1T1G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 5.1 V, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z5V1T5G vs MM5Z5V1T1G |
MM5Z5V1 | Zener Diode, | Formosa Microsemi Co Ltd | MM5Z5V1T5G vs MM5Z5V1 |
TCMM5Z5V1 | Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MM5Z5V1T5G vs TCMM5Z5V1 |