Part Details for MM5Z2V4B by Rectron Semiconductor
Overview of MM5Z2V4B by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM5Z2V4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MM5Z2V4B
|
Mouser Electronics | Zener Diodes 2.4V 500mW SOD-523 Z ener 2% RoHS: Compliant | 0 |
|
$0.0350 / $0.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0230 / $0.0348 | Buy Now |