Part Details for MM5Z2V4 by onsemi
Overview of MM5Z2V4 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MM5Z2V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM5Z2V4-488-ND
|
DigiKey | ZENER DIODE, 2.4V, 8.33%, 0.2W, Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
144000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
MM5Z2V4
|
Avnet Americas | Diode Zener Single 2.4V 8% 200mW 2-Pin SOD-523F T/R - Bulk (Alt: MM5Z2V4) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 376000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
V79:2366_17784350
|
Arrow Electronics | Diode Zener Single 2.4V 8% 200mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1304 | Americas - 793 |
|
$0.0075 | Buy Now |
DISTI #
31070563
|
Verical | Diode Zener Single 2.4V 8% 200mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 758 Package Multiple: 1 Date Code: 1304 | Americas - 793 |
|
$0.0075 | Buy Now |
|
Rochester Electronics | Zener Diode, 2.4V, 8.33%, 0.2W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 144000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
C1S226600628336
|
Chip1Stop | Diode Zener Single 2.4V 8% 200mW 2-Pin SOD-523F T/R RoHS: Compliant | 793 |
|
$0.0251 | Buy Now |
|
Flip Electronics | Stock | 30000 |
|
RFQ |
Part Details for MM5Z2V4
MM5Z2V4 CAD Models
MM5Z2V4 Part Data Attributes
|
MM5Z2V4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z2V4
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-79, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 8.33% | |
Working Test Current | 5 mA |