Part Details for MM5Z16VT5G by onsemi
Results Overview of MM5Z16VT5G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM5Z16VT5G Information
MM5Z16VT5G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM5Z16VT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4728
|
Newark | Zener Diode, 16V, 0.5W, Sod-523, Zener Voltage Nom:16V, Power Dissipation:500Mw, Diode Case Style... more RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
488-MM5Z16VT5GCT-ND
|
DigiKey | DIODE ZENER 16.2V 500MW SOD523 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0206 / $0.2000 | Buy Now |
DISTI #
MM5Z16VT5G
|
Avnet Americas | SOD-523 EUT SNGL CU PBF - Tape and Reel (Alt: MM5Z16VT5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0223 | Buy Now |
DISTI #
863-MM5Z16VT5G
|
Mouser Electronics | Zener Diodes SOD-523 EUT SNGL CU PBF RoHS: Compliant | 16000 |
|
$0.0230 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0198 / $0.0226 | Buy Now |
|
Rochester Electronics | MM5Z - 500 mW Standard Tolerance Zener Diode Voltage Regulators 16 V RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0213 / $0.0250 | Buy Now |
DISTI #
MM5Z16VT5G
|
Avnet Silica | (Alt: MM5Z16VT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MM5Z16VT5G
MM5Z16VT5G CAD Models
MM5Z16VT5G Part Data Attributes
|
MM5Z16VT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z16VT5G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 16 V, SOD-523-2, 8000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523-2 | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 11.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z16VT5G
This table gives cross-reference parts and alternative options found for MM5Z16VT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z16VT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM5Z16VMT1G | onsemi | Check for Price | 500 mW 16 V ±5% Zener Diode Voltage Regulator, SOD-523 2 LEAD, 3000-REEL | MM5Z16VT5G vs MM5Z16VMT1G |
MM5Z16VT1G | onsemi | $0.0494 | 500 mW Standard Tolerance Zener Diode Voltage Regulators 16 V, SOD-523 2 LEAD, 3000-REEL | MM5Z16VT5G vs MM5Z16VT1G |