-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW Standard Tolerance Zener Diode Voltage Regulators 11 V, SOD-523-2, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM5Z11VT5G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6878
|
Newark | Zener Diode, 11V, 0.5W, Sod-523, Zener Voltage Nom:11V, Power Dissipation:500Mw, Diode Case Style... more RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
488-MM5Z11VT5GCT-ND
|
DigiKey | DIODE ZENER 11V 500MW SOD523 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17383 In Stock |
|
$0.0206 / $0.2000 | Buy Now |
DISTI #
MM5Z11VT5G
|
Avnet Americas | Diode Zener Single 11V 500mW 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: MM5Z11VT5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0224 | Buy Now |
DISTI #
863-MM5Z11VT5G
|
Mouser Electronics | Zener Diodes 500 mW Zener Diode Voltage Regulator RoHS: Compliant | 7103 |
|
$0.0200 / $0.2000 | Buy Now |
|
Onlinecomponents.com | 500 mW Standard Tolerance Zener Diode Voltage Regulators 11 V RoHS: Compliant | 0 |
|
$0.0198 / $0.0226 | Buy Now |
DISTI #
86005755
|
Verical | Diode Zener Single 11V 5% 500mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 14085 Package Multiple: 1 Date Code: 2201 | Americas - 160000 |
|
$0.0266 | Buy Now |
|
Rochester Electronics | MM5Z - 500 mW Standard Tolerance Zener Diode Voltage Regulators 11 V RoHS: Compliant Status: Active Min Qty: 1 | 160000 |
|
$0.0213 / $0.0250 | Buy Now |
DISTI #
MM5Z11VT5G
|
Avnet Silica | Diode Zener Single 11V 500mW 2-Pin SOD-523 Surface Mount T/R (Alt: MM5Z11VT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM5Z11VT5G
|
EBV Elektronik | Diode Zener Single 11V 500mW 2-Pin SOD-523 Surface Mount T/R (Alt: MM5Z11VT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM5Z11VT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z11VT5G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 11 V, SOD-523-2, 8000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523-2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 160 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM5Z11VT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z11VT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM5Z11V | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN | MM5Z11VT5G vs MM5Z11V |