Part Details for MM5Z11VT1 by onsemi
Overview of MM5Z11VT1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM5Z11VT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DIODE ZENER 11V 200MW SOD523 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14993 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MM5Z11VT1
MM5Z11VT1 CAD Models
MM5Z11VT1 Part Data Attributes:
|
MM5Z11VT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z11VT1
onsemi
11V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z11VT1
This table gives cross-reference parts and alternative options found for MM5Z11VT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z11VT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384C11-V-GS18 | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM5Z11VT1 vs BZX384C11-V-GS18 |
BZX284-C11 | Zener Diode | Nexperia | MM5Z11VT1 vs BZX284-C11 |
BZX284-C11,115 | BZX284 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | MM5Z11VT1 vs BZX284-C11,115 |
MM5Z11V | Zener Diode, 11V V(Z), 5.4%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | MM5Z11VT1 vs MM5Z11V |
BZT52C11S | Zener Diode | Formosa Microsemi Co Ltd | MM5Z11VT1 vs BZT52C11S |
934057641115 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | MM5Z11VT1 vs 934057641115 |
BZX399-C11T/R | DIODE 11 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MM5Z11VT1 vs BZX399-C11T/R |
BZX384C11-HE3-08 | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM5Z11VT1 vs BZX384C11-HE3-08 |
CMDZ11LTR | Zener Diode, 11V V(Z), 5.091%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN | Central Semiconductor Corp | MM5Z11VT1 vs CMDZ11LTR |
BZX384-C11,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | MM5Z11VT1 vs BZX384-C11,115 |