Part Details for MM5623AN by National Semiconductor Corporation
Overview of MM5623AN by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM5623AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$2.9355 / $3.9140 | Buy Now | |
|
Quest Components | 20 |
|
$4.2500 / $6.3750 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for MM5623AN
MM5623AN CAD Models
MM5623AN Part Data Attributes:
|
MM5623AN
National Semiconductor Corporation
Buy Now
|
Compare Parts:
MM5623AN
National Semiconductor Corporation
IC,LOGIC GATE,3 3-INPUT NAND,CMOS,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |