Part Details for MM54HCT245E/883 by National Semiconductor Corporation
Results Overview of MM54HCT245E/883 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM54HCT245E/883 Information
MM54HCT245E/883 by National Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM54HCT245E/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM54HCT245E/883-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20DIP Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$14.4500 | Buy Now |
DISTI #
87493007
|
Verical | MM54HCT245E/883 Min Qty: 22 Package Multiple: 1 Date Code: 9201 | Americas - 130 |
|
$14.7625 / $17.3625 | Buy Now |
|
Rochester Electronics | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 130 |
|
$11.8100 / $13.8900 | Buy Now |
Part Details for MM54HCT245E/883
MM54HCT245E/883 CAD Models
MM54HCT245E/883 Part Data Attributes
|
MM54HCT245E/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HCT245E/883
National Semiconductor Corporation
IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,LLCC,20PIN,CERAMIC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |