MM54HC573J
Description: IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver

Overview of MM54HC573J by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MM54HC573J by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM54HC573J by National Semiconductor Corporation

MM54HC573J
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
HC/UH
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.51 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
35 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM54HC573J
    National Semiconductor Corporation
    IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for MM54HC573J

This table gives cross-reference parts and alternative options found for MM54HC573J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC573J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC573AP IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components MM54HC573J vs TC74HC573AP
M74HC573B1R HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics MM54HC573J vs M74HC573B1R
HD74HC573P-E HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation MM54HC573J vs HD74HC573P-E
SN74HC573ANE4 Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments MM54HC573J vs SN74HC573ANE4
M54HC573F1R HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics MM54HC573J vs M54HC573F1R
M38510/65406SRX HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.25 X 1.16 INCH, DIP-20 Texas Instruments MM54HC573J vs M38510/65406SRX
MM54HC573J Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, J20A Fairchild Semiconductor Corporation MM54HC573J vs MM54HC573J
5962-8512801RA HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 Intersil Corporation MM54HC573J vs 5962-8512801RA
MM74HC573J Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, J20A Fairchild Semiconductor Corporation MM54HC573J vs MM74HC573J
MC54HC573AJ HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC MM54HC573J vs MC54HC573AJ
Part Number Description Manufacturer Compare
SNJ54HC573AJ Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments MM54HC573J vs SNJ54HC573AJ
MM54HC573J Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, J20A Fairchild Semiconductor Corporation MM54HC573J vs MM54HC573J
M38510/65406SRX HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.25 X 1.16 INCH, DIP-20 Texas Instruments MM54HC573J vs M38510/65406SRX
M54HC573D1 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics MM54HC573J vs M54HC573D1
SN74HC573AN Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments MM54HC573J vs SN74HC573AN
SNJ54HC573J-00 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments MM54HC573J vs SNJ54HC573J-00
TC74HC573AFW(ELP) IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MM54HC573J vs TC74HC573AFW(ELP)
5962-8512801RA HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 Intersil Corporation MM54HC573J vs 5962-8512801RA
935298863115 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 Nexperia MM54HC573J vs 935298863115
SN54HC573J-00 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments MM54HC573J vs SN54HC573J-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM54HC573J by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM54HC573J by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM54HC573J would you like to use for your alert(s)?
  • Please alert me when MM54HC573J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM54HC573J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM54HC573J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM54HC573J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM54HC573J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM54HC573J by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: