Part Details for MM54HC27J by National Semiconductor Corporation
Overview of MM54HC27J by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MM54HC27J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM54HC27J-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14CDIP Min Qty: 238 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
238 In Stock |
|
$1.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 109 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | 87 |
|
$4.2000 / $9.0000 | Buy Now | |
|
Quest Components | 10 |
|
$2.2528 / $3.0720 | Buy Now | |
|
Rochester Electronics | NOR Gate, HC/UH Series, 3-Func, 3-Input, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 238 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for MM54HC27J
MM54HC27J CAD Models
MM54HC27J Part Data Attributes:
|
MM54HC27J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC27J
National Semiconductor Corporation
IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC27J
This table gives cross-reference parts and alternative options found for MM54HC27J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC27J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC27F3A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | MM54HC27J vs CD54HC27F3A |
MC74HC27ND | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MM54HC27J vs MC74HC27ND |
MM54HC27J | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, DIP-14 | Texas Instruments | MM54HC27J vs MM54HC27J |
DV74HC27N | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MM54HC27J vs DV74HC27N |
MM54HC27J | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | MM54HC27J vs MM54HC27J |
SN54HC27J-00 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Texas Instruments | MM54HC27J vs SN54HC27J-00 |
M74HC27B1N | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MM54HC27J vs M74HC27B1N |
MC54HC27JD | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MM54HC27J vs MC54HC27JD |
MC74HC27AN | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MM54HC27J vs MC74HC27AN |
M54HC27F1 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MM54HC27J vs M54HC27F1 |