Part Details for MM54HC153J/883 by National Semiconductor Corporation
Results Overview of MM54HC153J/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM54HC153J/883 Information
MM54HC153J/883 by National Semiconductor Corporation is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM54HC153J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$11.5960 / $13.9152 | Buy Now | |
|
Rochester Electronics | Multiplexer, 2-Func, 4 Line Input, CDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$2.3200 / $2.7300 | Buy Now |
Part Details for MM54HC153J/883
MM54HC153J/883 CAD Models
MM54HC153J/883 Part Data Attributes
|
MM54HC153J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC153J/883
National Semiconductor Corporation
IC,LOGIC MUX,DUAL,4-INPUT,HC-CMOS,DIP,16PIN,CERAMIC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM54HC153J/883
This table gives cross-reference parts and alternative options found for MM54HC153J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC153J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM54HC153J/883B | Texas Instruments | Check for Price | IC,LOGIC MUX,DUAL,4-INPUT,HC-CMOS,DIP,16PIN,CERAMIC | MM54HC153J/883 vs MM54HC153J/883B |