Part Details for MM54C910 by National Semiconductor Corporation
Overview of MM54C910 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MM54C910
MM54C910 CAD Models
MM54C910 Part Data Attributes:
|
MM54C910
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54C910
National Semiconductor Corporation
IC,SRAM,64X4,CMOS,DIP,18PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 860 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.0003 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM54C910
This table gives cross-reference parts and alternative options found for MM54C910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2015 | Multi-Port SRAM, 64X4, CMOS, PDIP18, | Dallas Semiconductor | MM54C910 vs DS2015 |
X2210AD | Non-Volatile SRAM, 64X4, 250ns, NMOS, CDIP18, HERMETIC SEALED, CERDIP-18 | Xicor Inc | MM54C910 vs X2210AD |
X22C10PI | Non-Volatile SRAM, 64X4, 120ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Xicor Inc | MM54C910 vs X22C10PI |
CAT22C10LI30 | 64X4 NON-VOLATILE SRAM, 300ns, PDIP18, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-18 | onsemi | MM54C910 vs CAT22C10LI30 |
X24C45PI | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | MM54C910 vs X24C45PI |
X2210AP | Non-Volatile SRAM, 64X4, 250ns, NMOS, PDIP18, PLASTIC, DIP-18 | Xicor Inc | MM54C910 vs X2210AP |
X2210D | Non-Volatile SRAM, 64X4, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERDIP-18 | Xicor Inc | MM54C910 vs X2210D |
CAT24C44PI | 16X16 NON-VOLATILE SRAM, 375ns, PDIP8, PLASTIC, DIP-8 | onsemi | MM54C910 vs CAT24C44PI |
X2210DM/5 | Non-Volatile SRAM, 64X4, 300ns, CMOS, CDIP18, HERMETIC SEALED, CERDIP-18 | Xicor Inc | MM54C910 vs X2210DM/5 |
S-24H45I10 | 16X16 NON-VOLATILE SRAM, 300ns, PDIP8, DIP-8 | Epson Electronics America Inc | MM54C910 vs S-24H45I10 |