Logic
MM54C85N
Description: CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16

Overview of MM54C85N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Audio and Video Systems Telecommunications Automotive

CAD Models for MM54C85N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM54C85N by Texas Instruments

MM54C85N
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
CMOS
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
600 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM54C85N
    Texas Instruments
    CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for MM54C85N

This table gives cross-reference parts and alternative options found for MM54C85N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C85N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74C85N Magnitude Comparator, CMOS Series, 4-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation MM54C85N vs MM74C85N
MM74C85N IC CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation MM54C85N vs MM74C85N
MM54C85J/883 CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 Texas Instruments MM54C85N vs MM54C85J/883
MM54C85J IC CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit National Semiconductor Corporation MM54C85N vs MM54C85J
MM54C85J/883 IC CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit National Semiconductor Corporation MM54C85N vs MM54C85J/883
Part Number Description Manufacturer Compare
MM74HC85N HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, N16E, 16 PIN Texas Instruments MM54C85N vs MM74HC85N
MM54C85J IC CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit National Semiconductor Corporation MM54C85N vs MM54C85J
8601301EX Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor MM54C85N vs 8601301EX
MM54C85J/883 IC CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit National Semiconductor Corporation MM54C85N vs MM54C85J/883
8601301EA Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Defense Logistics Agency MM54C85N vs 8601301EA
TC74HC85SAP IC HC/UH SERIES, MAGNITUDE COMPARATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Arithmetic Circuit Toshiba America Electronic Components MM54C85N vs TC74HC85SAP
MC74HC85N Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products MM54C85N vs MC74HC85N
MC74HC85N Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC MM54C85N vs MC74HC85N
MC74HC85N HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MM54C85N vs MC74HC85N
M54HC85F1 HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics MM54C85N vs M54HC85F1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM54C85N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM54C85N by Texas Instruments

Select Manufacturer
Which Manufacturer of MM54C85N would you like to use for your alert(s)?
  • Please alert me when MM54C85N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM54C85N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM54C85N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM54C85N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM54C85N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM54C85N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: