Part Details for MM54C163J by National Semiconductor Corporation
Overview of MM54C163J by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM54C163J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$3.6589 / $7.8400 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Ceramic, DIP | 32 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for MM54C163J
MM54C163J CAD Models
MM54C163J Part Data Attributes
|
MM54C163J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54C163J
National Semiconductor Corporation
IC CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2 MHz |
Alternate Parts for MM54C163J
This table gives cross-reference parts and alternative options found for MM54C163J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C163J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C163D | Binary Counter, | Rochester Electronics LLC | MM54C163J vs MM54C163D |
MM54C163J/883B | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM54C163J vs MM54C163J/883B |
MM54C163J/883B | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM54C163J vs MM54C163J/883B |
MM54C163D/883B | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM54C163J vs MM54C163D/883B |
MM54C163D/883 | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM54C163J vs MM54C163D/883 |
MM54C163J/883B | Binary Counter, | Rochester Electronics LLC | MM54C163J vs MM54C163J/883B |
MM54C163J | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MM54C163J vs MM54C163J |
MM54C163J/883C | Binary Counter, | Rochester Electronics LLC | MM54C163J vs MM54C163J/883C |
54C163DM | Binary Counter, Synchronous, Up Direction, CMOS, CDIP16, | Fairchild Semiconductor Corporation | MM54C163J vs 54C163DM |
MM54C163N | CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MM54C163J vs MM54C163N |