MM53143J
Description: IC,TELEPHONE DIALER,PULSE,CMOS,DIP,18PIN,CERAMIC

Overview of MM53143J by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

CAD Models for MM53143J by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM53143J by National Semiconductor Corporation

MM53143J
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T18
JESD-609 Code
e0
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MM53143J
    National Semiconductor Corporation
    IC,TELEPHONE DIALER,PULSE,CMOS,DIP,18PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM53143J by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM53143J by National Semiconductor Corporation

  • Please alert me when MM53143J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM53143J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM53143J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM53143J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM53143J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM53143J by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: