Part Details for MM5203Q by National Semiconductor Corporation
Overview of MM5203Q by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MM5203Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OTP ROM, 256X8, MOS, CDIP24 | 3 |
|
$225.2537 | Buy Now |
Part Details for MM5203Q
MM5203Q CAD Models
MM5203Q Part Data Attributes
|
MM5203Q
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM5203Q
National Semiconductor Corporation
IC,EPROM,256X8,MOS,DIP,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 1000 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM5203Q
This table gives cross-reference parts and alternative options found for MM5203Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5203Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9702ALHDC | UVPROM, 256X8, 1000ns, MOS, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24 | AMD | MM5203Q vs AM9702ALHDC |
N82S114I | 256X8 OTPROM, 60ns, CDIP24 | Philips Semiconductors | MM5203Q vs N82S114I |
AM9702AHDL | UVPROM, 256X8, 1000ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | MM5203Q vs AM9702AHDL |
N82S214I | 256X8 OTPROM, 60ns, CDIP24 | Philips Semiconductors | MM5203Q vs N82S214I |
N82S214I | IC 256 X 8 OTPROM, 60 ns, CDIP24, Programmable ROM | NXP Semiconductors | MM5203Q vs N82S214I |
N82S114I | IC 256 X 8 OTPROM, 60 ns, CDIP24, Programmable ROM | NXP Semiconductors | MM5203Q vs N82S114I |
N82S214I | OTP ROM, 256X8, 60ns, Bipolar, CDIP24 | Signetics | MM5203Q vs N82S214I |
53S281AN | OTP ROM, 256X8, 40ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | MM5203Q vs 53S281AN |
AM1702AL | UVPROM, 256X8, 1000ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | MM5203Q vs AM1702AL |
AM9702ALHDL | UVPROM, 256X8, 1000ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | MM5203Q vs AM9702ALHDL |