Part Details for MM5025D by AMD
Results Overview of MM5025D by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM5025D Information
MM5025D by AMD is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MM5025D
MM5025D CAD Models
MM5025D Part Data Attributes
|
MM5025D
AMD
Buy Now
Datasheet
|
Compare Parts:
MM5025D
AMD
Serial In Serial Out, 1024-Bit, Right Direction, True Output, CMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP10,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 5000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 1024 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3 MHz |
Alternate Parts for MM5025D
This table gives cross-reference parts and alternative options found for MM5025D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5025D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD54HCT194 | Goldstar Electron Co Ltd | Check for Price | Parallel In Parallel Out, PDIP16, | MM5025D vs GD54HCT194 |
CD74HC4094H | Harris Semiconductor | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS | MM5025D vs CD74HC4094H |
AM2804XX | AMD | Check for Price | Serial In Serial Out, AM28 Series, 1024-Bit, Right Direction, True Output, 0.109 X 0.131 INCH, DIE-12 | MM5025D vs AM2804XX |
SN54AHC165W | Texas Instruments | Check for Price | AHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDFP16 | MM5025D vs SN54AHC165W |
DV74ACT323N | avg Semiconductors | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | MM5025D vs DV74ACT323N |
AM2808PC | AMD | Check for Price | Serial In Serial Out, 1024-Bit, Right Direction, True Output, CMOS, PDIP8, PLASTIC, DIP-8 | MM5025D vs AM2808PC |
NJU3754V | New Japan Radio Co Ltd | Check for Price | Parallel In Serial Out, 11-Bit, Right Direction, True Output, CMOS, PDSO16, SSOP-16 | MM5025D vs NJU3754V |
74AC323LCT | Fairchild Semiconductor Corporation | Check for Price | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | MM5025D vs 74AC323LCT |
NJU3718AM | New Japan Radio Co Ltd | Check for Price | Serial In Parallel Out, 20-Bit, Right Direction, True Output, CMOS, PDSO30, SDMP-30 | MM5025D vs NJU3718AM |
74F675AL1C | Fairchild Semiconductor Corporation | Check for Price | Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28, CERAMIC, LCC-28 | MM5025D vs 74F675AL1C |