Part Details for MM4XP DC36 by OMRON Corporation
Overview of MM4XP DC36 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC366A | Analog Devices | LTC3200EMS8 Demo Board | |
DC367A | Analog Devices | LT1963ES8 - Low Noise LDO Regu | |
DC362A-A | Analog Devices | LTC1405CGN - 12-Bit, 5Msps ADC |
Price & Stock for MM4XP DC36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-MM4XPDC36
|
Mouser Electronics | General Purpose Relays PowerRly 36VDC 4PDT 72mA 2.7W ClosedType RoHS: Compliant | 0 |
|
$184.4100 / $209.3300 | Order Now |