Part Details for MM4258 by Central Semiconductor Corp
Overview of MM4258 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM4258
MM4258 CAD Models
MM4258 Part Data Attributes
|
MM4258
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MM4258
Central Semiconductor Corp
RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP, TO-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 700 MHz |
Alternate Parts for MM4258
This table gives cross-reference parts and alternative options found for MM4258. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4258, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3510TR | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | MM4258 vs 2SC3510TR |
KSC3123R | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MM4258 vs KSC3123R |
2SC351001 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | MM4258 vs 2SC351001 |
KSC1395R | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MM4258 vs KSC1395R |
2SC4253 | TRANSISTOR HF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SC-70, 2-2E1A, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | MM4258 vs 2SC4253 |
2SC4093-T2 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-4 | NEC Compound Semiconductor Devices Ltd | MM4258 vs 2SC4093-T2 |
KSC3123 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MM4258 vs KSC3123 |
2SC2734 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | MM4258 vs 2SC2734 |
2SC3802KT146Q | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | MM4258 vs 2SC3802KT146Q |
2SC3802KT147/P | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | MM4258 vs 2SC3802KT147/P |