Part Details for MM4025D by AMD
Overview of MM4025D by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM4025D
MM4025D CAD Models
MM4025D Part Data Attributes:
|
MM4025D
AMD
Buy Now
Datasheet
|
Compare Parts:
MM4025D
AMD
Serial In Serial Out, 4000/14000/40000 Series, 1024-Bit, Right Direction, True Output, CMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 1024 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 1 MHz |
Alternate Parts for MM4025D
This table gives cross-reference parts and alternative options found for MM4025D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4025D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S178A | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, PDIP14 | Signetics | MM4025D vs N74S178A |
SN74AS323DW | AS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | Texas Instruments | MM4025D vs SN74AS323DW |
74ACT299SJQR | ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | MM4025D vs 74ACT299SJQR |
DV74ACT323DW | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | MM4025D vs DV74ACT323DW |
TC74VHC165FW | IC AHC/VHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, SOP-16, Shift Register | Toshiba America Electronic Components | MM4025D vs TC74VHC165FW |
74ACT11299D-T | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO24 | YAGEO Corporation | MM4025D vs 74ACT11299D-T |
MM5026N | Serial In Serial Out, 1024-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | MM4025D vs MM5026N |
SN74AHCT165PWLE | AHCT/VHCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | MM4025D vs SN74AHCT165PWLE |
HCF4015BC1 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | MM4025D vs HCF4015BC1 |
SNJ54AS195FK | AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, HERMETIC SEALED, CERAMIC, CC-20 | Texas Instruments | MM4025D vs SNJ54AS195FK |