Part Details for MM400 by Klein Tools Inc
Overview of MM400 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5206
|
Newark | Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Conductance, Frequency, Resistance, Temperature, No. Of Digits:4, Dmm Response Type:-, Display Count:9999, Range Selection:Auto, Voltage Measure Dc Max:600V, Product Range:- Rohs Compliant: Yes |Klein Tools MM400 (Alternate Part Number: 092644690211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70811169
|
RS | Digital Multimeter, Auto-Ranging, 600V, Multimeters Series | Klein Tools MM400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$63.0500 / $67.8000 | Buy Now |
|
Onlinecomponents.com | Digital Multimeters RoHS: Compliant |
2 In Stock |
|
$54.9700 / $74.7800 | Buy Now |
|
Master Electronics | Digital Multimeters RoHS: Compliant |
2 In Stock |
|
$54.9700 / $74.7800 | Buy Now |