Part Details for MM3Z6V8T1 by Formosa Microsemi Co Ltd
Overview of MM3Z6V8T1 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MM3Z6V8T1
MM3Z6V8T1 CAD Models
MM3Z6V8T1 Part Data Attributes
|
MM3Z6V8T1
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3Z6V8T1
Formosa Microsemi Co Ltd
Zener Diode, 6.8V V(Z), 5.8%, 0.2W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5.8% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z6V8T1
This table gives cross-reference parts and alternative options found for MM3Z6V8T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z6V8T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z6V8T1G | 200mW 5% Zener, SOD323 6.8 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MM3Z6V8T1 vs MM3Z6V8T1G |
TCMM3Z6V8B | Zener Diode, 6.8V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MM3Z6V8T1 vs TCMM3Z6V8B |