Part Details for MM3Z6V8 by Luguang Electronic Technology Co Ltd
Overview of MM3Z6V8 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM3Z6V8
MM3Z6V8 CAD Models
MM3Z6V8 Part Data Attributes
|
MM3Z6V8
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3Z6V8
Luguang Electronic Technology Co Ltd
Zener Diode, Case Style : SOD-323; Pd (W) : 0.2; Vz (V) Min: 6.4; Vz (V) Nom: 6.8; Vz (V) Max: 7.2; Vz @lzt (mA): 5; Leakage Current IR (uA): 2; Leakage Current VR (V): 4
|
Part Life Cycle Code | Active | |
Part Package Code | SOD-323 | |
Manufacturer Package Code | SOD-323 |