Part Details for MM3Z6V8 by Guangdong Hottech Industrrial Co
Overview of MM3Z6V8 by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM3Z6V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM3Z6V8
|
Maritex | Zener Diode, 6.8V, 5%, 300mW, -55+150 deg.C, SMD, SOD323 Min Qty: 1 Package Multiple: 1 | 11900 |
|
$0.0120 / $0.0270 | Buy Now |