Part Details for MM3Z6B8 by Diotec Semiconductor AG
Overview of MM3Z6B8 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM3Z6B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MM3Z6B8-ND
|
DigiKey | ZENER SOD-323F 6.8V 0.3W 2% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0301 | Buy Now |
DISTI #
637-MM3Z6B8
|
Mouser Electronics | Zener Diodes Zener, SOD-323F, 6.8V, 0.3W, 2% RoHS: Compliant | 0 |
|
$0.0230 / $0.1400 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-323F - 6.8V - 0.3W - 2% RoHS: Compliant | 0 |
|
$0.0130 / $0.0202 | Buy Now |
DISTI #
84766971
|
Verical | Diode Zener Single 6.8V 2% 300mW 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 25 | Americas - 2975 |
|
$0.0210 / $0.0272 | Buy Now |
DISTI #
MM3Z6B8-DIO
|
TME | Diode: Zener, 0.3W, 6.8V, SMD, reel,tape, SOD323F, single diode Min Qty: 25 | 2975 |
|
$0.0162 / $0.0324 | Buy Now |
Part Details for MM3Z6B8
MM3Z6B8 CAD Models
MM3Z6B8 Part Data Attributes
|
MM3Z6B8
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM3Z6B8
Diotec Semiconductor AG
Zener Diode, 6.8V V(Z), 5%, 0.2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z6B8
This table gives cross-reference parts and alternative options found for MM3Z6B8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z6B8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C6V8S-F | Zener Diode, 6.8V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | MM3Z6B8 vs BZT52C6V8S-F |
MM3Z6V8 | Zener Diode, 6.8V V(Z), 5%, 0.2W, | Diotec Semiconductor AG | MM3Z6B8 vs MM3Z6V8 |