Part Details for MM3Z68VT1 by onsemi
Overview of MM3Z68VT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM3Z68VT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6870
|
Newark | Diode Zener Vreg 300Mw Sod323 |Onsemi MM3Z68VT1 RoHS: Not Compliant Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
2156-MM3Z68VT1-ND
|
DigiKey | DIODE ZENER VREG 300MW SOD323 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
MM3Z68VT1
|
Avnet Americas | - Bulk (Alt: MM3Z68VT1) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 18000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
|
Rochester Electronics | DIODE ZENER VREG 300MW SOD323 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MM3Z68VT1
MM3Z68VT1 CAD Models
MM3Z68VT1 Part Data Attributes
|
MM3Z68VT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z68VT1
onsemi
68V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 240 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 2 mA |
Alternate Parts for MM3Z68VT1
This table gives cross-reference parts and alternative options found for MM3Z68VT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z68VT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMM3Z68VB | Zener Diode, 68V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MM3Z68VT1 vs TCMM3Z68VB |
MM3Z68VT1 | Zener Diode, 68V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, PLASTIC, 477-02, 2 PIN | LRC Leshan Radio Co Ltd | MM3Z68VT1 vs MM3Z68VT1 |
MM3Z68VT1G | 200mW 5% Zener, SOD323 68 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MM3Z68VT1 vs MM3Z68VT1G |