-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 5% Zener, SOD323 56 V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0411
|
Newark | Zener Diode, 56V, 0.3W, Sod-323, Zener Voltage Nom:56V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM3Z56VT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0720 | Buy Now |
DISTI #
488-MM3Z56VT1GCT-ND
|
DigiKey | DIODE ZENER 56V 300MW SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5319 In Stock |
|
$0.0486 / $0.3700 | Buy Now |
DISTI #
MM3Z56VT1G
|
Avnet Americas | Diode Zener Single 56V 5% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z56VT1G) RoHS: Compliant Min Qty: 15625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.0397 / $0.0474 | Buy Now |
DISTI #
MM3Z56VT1G
|
Avnet Americas | Diode Zener Single 56V 5% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z56VT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2780 Partner Stock |
|
RFQ | |
DISTI #
MM3Z56VT1G
|
Avnet Americas | Diode Zener Single 56V 5% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z56VT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0482 / $0.0576 | Buy Now |
DISTI #
863-MM3Z56VT1G
|
Mouser Electronics | Zener Diodes SOD-323 COPPER PB FR RoHS: Compliant | 9844 |
|
$0.0560 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 56V 5% 300mW 2-Pin SOD-323 T/R (Alt MM3Z56VT1G) | 0 |
|
$0.0476 / $0.0540 | Buy Now |
|
Rochester Electronics | MM3Z56V - Zener Diode 300 Mw RoHS: Compliant Status: Active Min Qty: 1 | 2780 |
|
$0.0482 / $0.0567 | Buy Now |
DISTI #
MM3Z56VT1G
|
TME | Diode: Zener, 300mW, 56V, SMD, reel,tape, SOD323, single diode, 50nA Min Qty: 1 | 0 |
|
$0.0659 / $0.2795 | RFQ |
DISTI #
MM3Z56VT1G
|
Avnet Asia | Diode Zener Single 56V 5% 300mW 2-Pin SOD-323 T/R (Alt: MM3Z56VT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0458 / $0.0512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z56VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z56VT1G
onsemi
200mW 5% Zener, SOD323 56 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 39.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for MM3Z56VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z56VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z56VT1 | 56V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | onsemi | MM3Z56VT1G vs MM3Z56VT1 |
TCMM3Z56VC | Zener Diode, 56V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MM3Z56VT1G vs TCMM3Z56VC |
TCMM3Z56VB | Zener Diode, 56V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MM3Z56VT1G vs TCMM3Z56VB |