-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9523
|
Newark | Zener Diode, 200Mw, 4.7V, Sod-323, Zener Voltage Nom:4.7V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Z4 Series Rohs Compliant: Yes |Onsemi MM3Z4V7ST1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16630 |
|
$0.0260 | Buy Now |
DISTI #
31Y2925
|
Newark | Zener Single Diode, 4.7 V, 300 Mw, Sod-323, 2, 150 C Rohs Compliant: Yes |Onsemi MM3Z4V7ST1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
58Y4948
|
Newark | Zener Single Diode, 4.7 V, 300 Mw, Sod-323, 2 %, 2, 150 C Rohs Compliant: Yes |Onsemi MM3Z4V7ST1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 186 |
|
$0.0280 | Buy Now |
DISTI #
38AH0955
|
Newark | Sod-323 Copper Pb Free Rohs Compliant: Yes |Onsemi MM3Z4V7ST1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
MM3Z4V7ST1GOSCT-ND
|
DigiKey | DIODE ZENER 4.7V 300MW SOD323 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
62889 In Stock |
|
$0.0133 / $0.1400 | Buy Now |
DISTI #
MM3Z4V7ST1G
|
Avnet Americas | Diode Zener Single 4.65V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z4V7ST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
MM3Z4V7ST1G
|
Avnet Americas | Diode Zener Single 4.65V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z4V7ST1G) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 81000 Partner Stock |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
10N9523
|
Avnet Americas | Diode Zener Single 4.65V 2% 200mW 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 10N9523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 16630 Partner Stock |
|
$0.0520 / $0.1470 | Buy Now |
DISTI #
58Y4948
|
Avnet Americas | Diode Zener Single 4.65V 2% 200mW 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 58Y4948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 186 Partner Stock |
|
$0.0540 / $0.1480 | Buy Now |
DISTI #
863-MM3Z4V7ST1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.2W TR RoHS: Compliant | 100877 |
|
$0.0150 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z4V7ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z4V7ST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM3Z4V7ST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z4V7ST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZ4V7B-7 | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MM3Z4V7ST1G vs UDZ4V7B-7 |
UDZS4.7B | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | MM3Z4V7ST1G vs UDZS4.7B |
UDZS4.7B-AP | Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | MM3Z4V7ST1G vs UDZS4.7B-AP |
MM3Z4V7ST3 | 4.65V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | MM3Z4V7ST1G vs MM3Z4V7ST3 |
UDZS4.7B-TP | Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | MM3Z4V7ST1G vs UDZS4.7B-TP |
UDZS4.7B-BP | Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | MM3Z4V7ST1G vs UDZS4.7B-BP |
UDZS4.7B/TE17 | 4.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, UMD2, SC-90A, 2 PIN | ROHM Semiconductor | MM3Z4V7ST1G vs UDZS4.7B/TE17 |
MM3Z4V7ST3G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 10000-REEL | onsemi | MM3Z4V7ST1G vs MM3Z4V7ST3G |