-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 5% Zener, SOD323, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9052
|
Newark | Zener Single Diode, 3.3 V, 300 Mw, Sod-323, 2 %, 2, 150 C Rohs Compliant: Yes |Onsemi MM3Z3V3T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
09R9504
|
Newark | Zener Diode, 200Mw, 3.3V, Sod-323, Zener Voltage Nom:3.3V, Power Dissipation:200Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM3Z3V3T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90116 |
|
$0.0140 | Buy Now |
DISTI #
58M9252
|
Newark | Zener Single Diode, General Purpose, 3.3 V, 300 Mw, Sod-323, 2 %, 2, 150 C Rohs Compliant: Yes |Onsemi MM3Z3V3T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58199 |
|
$0.0180 | Buy Now |
DISTI #
MM3Z3V3T1GOSCT-ND
|
DigiKey | DIODE ZENER 3.3V 300MW SOD323 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
91627 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
MM3Z3V3T1G
|
Avnet Americas | Diode Zener Single 3.3V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z3V3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
09R9504
|
Avnet Americas | Diode Zener Single 3.3V 6% 200mW 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 09R9504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 2 Days Container: Ammo Pack | 31917 Partner Stock |
|
$0.0430 / $0.1570 | Buy Now |
DISTI #
863-MM3Z3V3T1G
|
Mouser Electronics | Zener Diodes 3.3V 300mW RoHS: Compliant | 28267 |
|
$0.0150 / $0.1500 | Buy Now |
|
Future Electronics | MM3Z3V3T1 Series 200 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 246000Reel |
|
$0.0118 / $0.0137 | Buy Now |
|
Future Electronics | MM3Z3V3T1 Series 200 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0118 / $0.0137 | Buy Now |
|
Bristol Electronics | 46682 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z3V3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z3V3T1G
onsemi
200mW 5% Zener, SOD323, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM3Z3V3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z3V3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z3V3TT3 | 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | onsemi | MM3Z3V3T1G vs MM3Z3V3TT3 |
MM3Z3V3TT1 | 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | onsemi | MM3Z3V3T1G vs MM3Z3V3TT1 |
MM3Z3V3T1 | 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | onsemi | MM3Z3V3T1G vs MM3Z3V3T1 |
MM3Z3V3TT3G | 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | onsemi | MM3Z3V3T1G vs MM3Z3V3TT3G |
TCMM3Z3V3C | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MM3Z3V3T1G vs TCMM3Z3V3C |
MM3Z3V3TT1G | 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | onsemi | MM3Z3V3T1G vs MM3Z3V3TT1G |