-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MM3Z series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z39VT1GX by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8738
|
Newark | Zener Diode,39V,0.3W, sc-76 Rohs Compliant: Yes |Nexperia MM3Z39VT1GX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1470 |
|
$0.0450 / $0.1530 | Buy Now |
DISTI #
1727-MM3Z39VT1GXCT-ND
|
DigiKey | DIODE ZENER 39V 300MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2640 In Stock |
|
$0.0162 / $0.1900 | Buy Now |
DISTI #
MM3Z39VT1GX
|
Avnet Americas | Zener Single Diode, 39 V, 300 mW, SC-76, 2 Pins, 150 ?C, Surface Mount - Tape and Reel (Alt: MM3Z39V... more RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0139 | Buy Now |
DISTI #
771-MM3Z39VT1GX
|
Mouser Electronics | Zener Diodes MM3Z39VT1G/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0170 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0142 / $0.0146 | Buy Now |
DISTI #
MM3Z39VT1GX
|
Avnet Silica | Zener Single Diode 39 V 300 mW SC76 2 Pins 150 C Surface Mount (Alt: MM3Z39VT1GX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM3Z39VT1GX
|
EBV Elektronik | Zener Single Diode 39 V 300 mW SC76 2 Pins 150 C Surface Mount (Alt: MM3Z39VT1GX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z39VT1GX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MM3Z39VT1GX
Nexperia
MM3Z series - Voltage regulator diodes@en-us SOD 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 350 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 27.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 41.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |