Part Details for MM3Z36VT1 by Cheng-Yi Electronic Co Ltd
Results Overview of MM3Z36VT1 by Cheng-Yi Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z36VT1 Information
MM3Z36VT1 by Cheng-Yi Electronic Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MM3Z36VT1
MM3Z36VT1 CAD Models
MM3Z36VT1 Part Data Attributes
Alternate Parts for MM3Z36VT1
This table gives cross-reference parts and alternative options found for MM3Z36VT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z36VT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM3Z36VT1 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 36V V(Z), 5.6%, 0.2W | MM3Z36VT1 vs MM3Z36VT1 |
MM3Z36VT1 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode, | MM3Z36VT1 vs MM3Z36VT1 |