Part Details for MM3Z2V7ST3 by onsemi
Overview of MM3Z2V7ST3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM3Z2V7ST3
MM3Z2V7ST3 CAD Models
MM3Z2V7ST3 Part Data Attributes
|
MM3Z2V7ST3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z2V7ST3
onsemi
2.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 477-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.3% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z2V7ST3
This table gives cross-reference parts and alternative options found for MM3Z2V7ST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z2V7ST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z2V7T1 | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, PLASTIC, 477-02, 2 PIN | LRC Leshan Radio Co Ltd | MM3Z2V7ST3 vs MM3Z2V7T1 |
MM3Z2V7T1 | 2.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | onsemi | MM3Z2V7ST3 vs MM3Z2V7T1 |
DTZ2.7B | Zener Diode, 2.83V V(Z), 3.9%, 0.2W, Silicon, Unidirectional | ROHM Semiconductor | MM3Z2V7ST3 vs DTZ2.7B |
MM3Z2V7T1G | 200mW 5% Zener, SOD323 2.7 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MM3Z2V7ST3 vs MM3Z2V7T1G |