-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 5% Zener, SOD323 22 V, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6141
|
Newark | Zener Diode, 22V, 0.2W, Sod-323, Zener Voltage Vz Typ:22V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mm3Zxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MM3Z22VT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10940 |
|
$0.0330 / $0.1380 | Buy Now |
DISTI #
67H6868
|
Newark | Zener Diode, 200Mw, 22V, Sod-323, Zener Voltage Nom:22V, Power Dissipation:200Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MM3Z22VT1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
MM3Z22VT1GOSCT-ND
|
DigiKey | DIODE ZENER 22V 300MW SOD323 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15665 In Stock |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
MM3Z22VT1G
|
Avnet Americas | Diode Zener Single 22V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z22VT1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 366000 Factory Stock |
|
$0.0135 / $0.0144 | Buy Now |
DISTI #
863-MM3Z22VT1G
|
Mouser Electronics | Zener Diodes 22V 200mW RoHS: Compliant | 61257 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V36:1790_07297720
|
Arrow Electronics | Diode Zener Single 22V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2424 | Americas - 33000 |
|
$0.0135 / $0.0180 | Buy Now |
DISTI #
E02:0323_00292831
|
Arrow Electronics | Diode Zener Single 22V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2346 | Europe - 18000 |
|
$0.0144 / $0.0192 | Buy Now |
DISTI #
V72:2272_07297720
|
Arrow Electronics | Diode Zener Single 22V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2117 Container: Cut Strips | Americas - 3241 |
|
$0.0182 / $0.0195 | Buy Now |
DISTI #
70466695
|
RS | MM3Z22VT1G Zener Diode, 22V 5% 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z22VT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0250 / $0.0290 | RFQ |
|
Onlinecomponents.com | DIODE ZENER 22V 300MW SOD323 / Zener Diode Single 22V 5% 55Ohm 300mW 2-Pin SOD-323 T/R | 0 |
|
$0.0128 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z22VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z22VT1G
onsemi
200mW 5% Zener, SOD323 22 V, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 15.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.67% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM3Z22VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z22VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM3Z22VT1 | Motorola Mobility LLC | Check for Price | 22V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | MM3Z22VT1G vs MM3Z22VT1 |
MM3Z22VT1 | onsemi | Check for Price | 22V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | MM3Z22VT1G vs MM3Z22VT1 |
TCMM3Z22VC | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | MM3Z22VT1G vs TCMM3Z22VC |
TCMM3Z22VB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | MM3Z22VT1G vs TCMM3Z22VB |