There are no models available for this part yet.
Overview of MM3Z22VST1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Price & Stock for MM3Z22VST1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46P8089
|
Newark | Sod-323 Copper Pb Free/ Reel |Onsemi MM3Z22VST1G RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now | |
DISTI #
MM3Z22VST1GOSCT-ND
|
DigiKey | DIODE ZENER 22V 300MW SOD323 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11297 In Stock |
|
$0.0137 / $0.1000 | Buy Now | |
DISTI #
MM3Z22VST1G
|
Avnet Americas | Diode Zener Single 22.005V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z22VST1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0160 | Buy Now | |
DISTI #
863-MM3Z22VST1G
|
Mouser Electronics | Zener Diodes SOD323 REG 0.2W 22V RoHS: Compliant | 16515 |
|
$0.0160 / $0.1000 | Buy Now | |
DISTI #
P40:2555_16812754
|
Arrow Electronics | Diode Zener Single 22V 2% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Europe - 69005 |
|
$0.0122 / $0.0909 | Buy Now | |
Future Electronics | Zener Diodes SOD323 REG 0.2W 22V RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0149 / $0.0168 | Buy Now | ||
Onlinecomponents.com | Diode Zener Single 22.005V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel | 0 |
|
$0.0131 / $0.0161 | Buy Now | ||
DISTI #
MM3Z22VST1G
|
TME | Diode: Zener, 0.3W, 22V, SMD, reel,tape, SOD323, single diode Min Qty: 25 | 525 |
|
$0.0184 / $0.0403 | Buy Now | |
DISTI #
MM3Z22VST1G
|
Avnet Silica | Diode Zener Single 22.005V 2% 200mW 2-Pin SOD-323 T/R (Alt: MM3Z22VST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S541900939318
|
Chip1Stop | Diode Zener Single 22V 2% 300mW Automotive 2-Pin SOD-323 T/R RoHS: Compliant | 408 |
|
$0.0792 / $1.4000 | Buy Now |
CAD Models for MM3Z22VST1G by onsemi
Part Data Attributes for MM3Z22VST1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOD-323 2 LEAD
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
477-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
55 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
22 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2.11%
|
Working Test Current
|
5 mA
|
Related Parts for MM3Z22VST1G
-
MM3Z20VST1GZener Diodes
-
SBAS21LT1GRectifier Diodes
-
SMF4L20ATransient Suppressors
-
EEEFP1H221APFixed Capacitors
-
SIE810DF-T1-GE3Power Field-Effect Transistors
-
ERA2AEB4532XFixed Resistors
-
PMST4401Small Signal Bipolar Transistors
-
MPC555LFCVR40Microcontrollers
-
MMBFJ177LT1GSmall Signal Field-Effect Transistors