-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1667
|
Newark | Zener Diode, 0.3W, 16V, Sod-323, Zener Voltage Vz Typ:16V, Power Dissipation Pd:300Mw, Diode Case Style:Sod-323, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mm3Z1 Series, Automotive Rohs Compliant: Yes |Onsemi MM3Z16VST1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
38AH0951
|
Newark | Sod-323 Copper Pb Free Rohs Compliant: Yes |Onsemi MM3Z16VST1G Min Qty: 17007 Package Multiple: 1 Date Code: 0 Container: Reel | 63000 |
|
$0.0160 | Buy Now |
DISTI #
67H6865
|
Newark | Zener Diode, 200Mw, 16V, Sod-323, Full Reel, Zener Voltage Nom:16V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-Rohs Compliant: Yes |Onsemi MM3Z16VST1G Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
81Y6825
|
Newark | Zener Diode, 0.3W, 16V, Sod-323, Zener Voltage Vz Typ:16V, Power Dissipation Pd:300Mw, Diode Case Style:Sod-323, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mm3Zxxxst1G Series, Automotive Rohs Compliant: Yes |Onsemi MM3Z16VST1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0470 / $0.1460 | Buy Now |
DISTI #
MM3Z16VST1GOSCT-ND
|
DigiKey | DIODE ZENER 16.18V 300MW SOD323 Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56169 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
MM3Z16VST1G
|
Avnet Americas | Diode Zener Single 16.18V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z16VST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days Container: Reel | 63000 |
|
$0.0139 / $0.0156 | Buy Now |
DISTI #
863-MM3Z16VST1G
|
Mouser Electronics | Zener Diodes 16V 200mW RoHS: Compliant | 188128 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | MM3Z16VST1 Series 300 mW 10 mA 16 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 123000Reel |
|
$0.0137 / $0.0159 | Buy Now |
|
Future Electronics | MM3Z16VST1 Series 300 mW 10 mA 16 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0131 / $0.0151 | Buy Now |
|
Rochester Electronics | Zener Diode, 16.18V, 2.03%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 51000 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z16VST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z16VST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.04% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM3Z16VST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z16VST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z16VST1 | 16.18V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | MM3Z16VST1G vs MM3Z16VST1 |