Part Details for MM3Z16VB by onsemi
Overview of MM3Z16VB by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MM3Z16VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1444
|
Newark | Zener Diode, 16V, 0.2W, Sod-323F, Zener Voltage Vz Typ:16V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323F, Zener Tolerance ±:2%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Onsemi MM3Z16VB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13349 |
|
$0.0500 / $0.1910 | Buy Now |
DISTI #
52M5722
|
Newark | Zener Diode, single, Two Terminal,16V V(Z),2%,sod-323 |Onsemi MM3Z16VB Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
MM3Z16VBCT-ND
|
DigiKey | DIODE ZENER 16V 200MW SOD323F Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16777 In Stock |
|
$0.0200 / $0.2200 | Buy Now |
DISTI #
MM3Z16VB
|
Avnet Americas | Diode Zener Single 16V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z16VB) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0221 | Buy Now |
DISTI #
512-MM3Z16VB
|
Mouser Electronics | Zener Diodes Diode Zener 16.0V 200mW 2% RoHS: Compliant | 37921 |
|
$0.0220 / $0.1900 | Buy Now |
DISTI #
V72:2272_06302127
|
Arrow Electronics | Diode Zener Single 16V 2% 200mW 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2222 Container: Cut Strips | Americas - 18324 |
|
$0.0191 / $0.1121 | Buy Now |
|
Future Electronics | 16 V 200 mW ±2% Surface Mount Zener Diode SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 21000Reel |
|
$0.0188 / $0.0214 | Buy Now |
|
Future Electronics | 16 V 200 mW ±2% Surface Mount Zener Diode SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0188 / $0.0214 | Buy Now |
|
Future Electronics | 16 V 200 mW ±2% Surface Mount Zener Diode SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0188 / $0.0214 | Buy Now |
DISTI #
62360496
|
Verical | Diode Zener Single 16V 2% 200mW 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 309 Package Multiple: 1 Date Code: 2222 | Americas - 18324 |
|
$0.0191 / $0.0321 | Buy Now |
Part Details for MM3Z16VB
MM3Z16VB CAD Models
MM3Z16VB Part Data Attributes
|
MM3Z16VB
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z16VB
onsemi
200mW 2% Zener, SOD323F 16 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 37 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |