Part Details for MM3Z13VC by Aptina Imaging
Overview of MM3Z13VC by Aptina Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM3Z13VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79375729
|
Verical | Diode Zener Single 13V 5% 200mW 2-Pin SOD-323FL T/R Min Qty: 266 Package Multiple: 1 Date Code: 2344 | Americas - 30000 |
|
$0.1188 / $0.1282 | Buy Now |
DISTI #
76443339
|
Verical | Diode Zener Single 13V 5% 200mW 2-Pin SOD-323FL T/R Min Qty: 286 Package Multiple: 1 Date Code: 2204 | Americas - 8650 |
|
$0.0206 / $0.0399 | Buy Now |
DISTI #
85947460
|
Verical | Diode Zener Single 13V 5% 200mW 2-Pin SOD-323FL T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0408 | Buy Now |