Part Details for MM3Z12 by Surge Components Inc
Overview of MM3Z12 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MM3Z12
MM3Z12 CAD Models
MM3Z12 Part Data Attributes
|
MM3Z12
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
MM3Z12
Surge Components Inc
Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z12
This table gives cross-reference parts and alternative options found for MM3Z12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z13 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Surge Components Inc | MM3Z12 vs MM3Z13 |
BZX585-C12/DG | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | MM3Z12 vs BZX585-C12/DG |
934055854135 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | MM3Z12 vs 934055854135 |
934055854115 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | MM3Z12 vs 934055854115 |