Part Details for MM3Z10VT1 by onsemi
Overview of MM3Z10VT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM3Z10VT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6850
|
Newark | Diode Zener 10V 200Mw Sod323 |Onsemi MM3Z10VT1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 5270 |
|
RFQ | ||
|
Quest Components | 10 V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1325 |
|
$0.0554 / $0.1232 | Buy Now |
Part Details for MM3Z10VT1
MM3Z10VT1 CAD Models
MM3Z10VT1 Part Data Attributes:
|
MM3Z10VT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z10VT1
onsemi
200mW 5% Zener, SOD323 10 V, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z10VT1
This table gives cross-reference parts and alternative options found for MM3Z10VT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z10VT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C2V7S-F-H | Zener Diode, 2.7V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | MM3Z10VT1 vs BZT52C2V7S-F-H |
BZX384C2V7-G3-18 | Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3Z10VT1 vs BZX384C2V7-G3-18 |
BZT52C2V7SQ-7-F | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MM3Z10VT1 vs BZT52C2V7SQ-7-F |
BZT52C10S-FL-H | Zener Diode | Formosa Microsemi Co Ltd | MM3Z10VT1 vs BZT52C10S-FL-H |
PZU2.7B | Zener Diode | Nexperia | MM3Z10VT1 vs PZU2.7B |
MAZ8027-L | Zener Diode, 2.6V V(Z), 4.76%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MM3Z10VT1 vs MAZ8027-L |
BZM55C15 | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Lite-On Semiconductor Corporation | MM3Z10VT1 vs BZM55C15 |
BZM55C20-TP | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, SOD-323, MICROMELF-2 | Micro Commercial Components | MM3Z10VT1 vs BZM55C20-TP |
BZX384-B2V4 | Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | MM3Z10VT1 vs BZX384-B2V4 |
BZX284-C3V6 | Zener Diode | Nexperia | MM3Z10VT1 vs BZX284-C3V6 |