Part Details for MM3S05100E3 by Microsemi Corporation
Overview of MM3S05100E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM3S05100E3
MM3S05100E3 CAD Models
MM3S05100E3 Part Data Attributes
|
MM3S05100E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MM3S05100E3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MM3S05100E3
This table gives cross-reference parts and alternative options found for MM3S05100E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3S05100E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB551V-30-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MM3S05100E3 vs RB551V-30-TP |
MD90F18 | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, | Voltage Multipliers Inc | MM3S05100E3 vs MD90F18 |
934057752145 | Rectifier Diode | Nexperia | MM3S05100E3 vs 934057752145 |
B0540WS-7 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MM3S05100E3 vs B0540WS-7 |
MBRX0540-TPS01 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MM3S05100E3 vs MBRX0540-TPS01 |
MM3S0540E3 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MM3S05100E3 vs MM3S0540E3 |
PMEG3005AEA,115 | PMEG3005AEA - Very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | MM3S05100E3 vs PMEG3005AEA,115 |
MM3S05100 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MM3S05100E3 vs MM3S05100 |
MM3S0520E3 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MM3S05100E3 vs MM3S0520E3 |
MM3S0560 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SOD-323, 2 PIN | Rectron Semiconductor | MM3S05100E3 vs MM3S0560 |