Part Details for MM371004J250 by STK Electronics Inc
Results Overview of MM371004J250 by STK Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM371004J250 Information
MM371004J250 by STK Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MM371004J250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 1 UF, THROUGH HOLE MOUNT, AXIAL LEADED | 3971 |
|
$0.7875 / $1.8750 | Buy Now |
Part Details for MM371004J250
MM371004J250 CAD Models
MM371004J250 Part Data Attributes
|
MM371004J250
STK Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MM371004J250
STK Electronics Inc
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 550ppm/Cel TC, 1uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STK ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Alternate Case Sizes | |
Dielectric Material | POLYESTER | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MM37 | |
Temperature Coefficient | 550ppm/Cel ppm/°C |