Part Details for MM35 1R550 by Ametherm Inc
Overview of MM35 1R550 by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM35 1R550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1406-ND
|
DigiKey | ICL 1.5 OHM 25% 50A 68MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$22.7230 / $34.0800 | Buy Now |
DISTI #
995-MM351R550
|
Mouser Electronics | Inrush Current Limiters 35mm 1.5ohms 50A DUAL BLADE TERM RoHS: Compliant | 0 |
|
$22.7200 / $25.9600 | Order Now |