MM3460XFBE
Description: Switching Regulator/Controller, PDSO8,

Overview of MM3460XFBE by Mitsumi Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MM3460XFBE by Mitsumi Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 30584706
Verical MM3460XFBE Min Qty: 59 Package Multiple: 1 Americas - 465
  • 59 $0.5300
  • 100 $0.5063
  • 200 $0.4975
$0.4975 / $0.5300 Buy Now

CAD Models for MM3460XFBE by Mitsumi Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM3460XFBE by Mitsumi Electric Co Ltd

MM3460XFBE
Mitsumi Electric Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITSUMI ELECTRIC CO LTD
Package Description
SOP, SOP8,.25
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
2 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MM3460XFBE
    Mitsumi Electric Co Ltd
    Switching Regulator/Controller, PDSO8,
    VS

Related Parts for MM3460XFBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM3460XFBE by Mitsumi Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM3460XFBE by Mitsumi Electric Co Ltd

Select Manufacturer
Which Manufacturer of MM3460XFBE would you like to use for your alert(s)?
  • Please alert me when MM3460XFBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM3460XFBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM3460XFBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM3460XFBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM3460XFBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM3460XFBE by Mitsumi Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: