Part Details for MM3404A28URE by Mitsumi Electric Co Ltd
Overview of MM3404A28URE by Mitsumi Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MM3404A28URE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73507075
|
Verical | MM3404A28URE Min Qty: 32 Package Multiple: 1 | Americas - 100 |
|
$0.4400 / $0.9850 | Buy Now |
Part Details for MM3404A28URE
MM3404A28URE CAD Models
MM3404A28URE Part Data Attributes
|
MM3404A28URE
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3404A28URE
Mitsumi Electric Co Ltd
Regulator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.3 V | |
Line Regulation-Max | 0.01792% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Voltage Tolerance-Max | 1% |