Part Details for MM3143KN by Mitsumi Electric Co Ltd
Overview of MM3143KN by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM3143KN
MM3143KN CAD Models
MM3143KN Part Data Attributes
|
MM3143KN
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3143KN
Mitsumi Electric Co Ltd
Fixed Positive Standard Regulator, 3.9VCMOS, PDSO5, SOT-25, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOT | |
Package Description | SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.4 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.978 V | |
Output Voltage1-Min | 3.822 V | |
Output Voltage1-Nom | 3.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MM3143KN
This table gives cross-reference parts and alternative options found for MM3143KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3143KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6504A4619R-G | Fixed Positive Standard Regulator, 4.6VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3143KN vs XC6504A4619R-G |
MM3144DN | Fixed Positive Standard Regulator, 4.3VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3143KN vs MM3144DN |
MM3144BN | Fixed Positive Standard Regulator, 4.1VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3143KN vs MM3144BN |
MM3144FN | Fixed Positive Standard Regulator, 4.5VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3143KN vs MM3144FN |
MM3144DR | Fixed Positive Standard Regulator, 4.3VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | MM3143KN vs MM3144DR |
XC6504A4119R-G | Fixed Positive Standard Regulator, 4.1VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3143KN vs XC6504A4119R-G |
MM3143KR | Fixed Positive Standard Regulator, 3.9VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | MM3143KN vs MM3143KR |
XC6504A4519R-G | Fixed Positive Standard Regulator, 4.5VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3143KN vs XC6504A4519R-G |
XC6504A4219R-G | Fixed Positive Standard Regulator, 4.2VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3143KN vs XC6504A4219R-G |
XC6504A4019R-G | Fixed Positive Standard Regulator, 4VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3143KN vs XC6504A4019R-G |