Part Details for MM2XPN24VDC by OMRON Corporation
Overview of MM2XPN24VDC by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MM2XPN24VDC
MM2XPN24VDC CAD Models
MM2XPN24VDC Part Data Attributes
|
MM2XPN24VDC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MM2XPN24VDC
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 0.097A (Coil), 24VDC (Coil), 2100mW (Coil), 7.5A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | COIL CURRENT WITH OPERATION INDICATOR | |
Body Breadth | 47.5 mm | |
Body Height | 73 mm | |
Body Length or Diameter | 59.5 mm | |
Coil Current(DC)-Max | 0.097 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 2100 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 275 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7.5A@250VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 50 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 59.5mm x 47.5mm x 73mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |