Part Details for MM2KP DC100/110 by OMRON Industrial Automation
Overview of MM2KP DC100/110 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM2KP DC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM2KPDC100/110-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.3200 | Buy Now |
DISTI #
OMIMM2KP DC100/110
|
Heilind Electronics | GENERAL PURPOSE RELAY | Americas - 0 in Stock |
|
$121.3538 / $157.7600 | Buy Now |