MM26M21G3IS
Radiall
Description: Rectangular Connector, 26 Contact(s), Male, 0.094 inch Pitch, Receptacle

Overview of MM26M21G3IS by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MM26M21G3IS by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # MM26M21G3IS
Richardson RFPD MULTIPIN CIRCULAR CONNECTOR RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for MM26M21G3IS by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM26M21G3IS by Radiall

MM26M21G3IS
Radiall
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Radiall
Board Mounting Option
HOLE .086-.098
Body Breadth
0.281 inch
Body Depth
0.242 inch
Body Length
1.25 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.094 inch
Mating Contact Row Spacing
0.081 inch
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.0574 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Terminal Length
0.175 inch
Terminal Pitch
2.3876 mm
Termination Type
SOLDER
Total Number of Contacts
26
Want to compare parts?
  1. MM26M21G3IS
    Radiall
    Rectangular Connector, 26 Contact(s), Male, 0.094 inch Pitch, Receptacle
    VS

Related Parts for MM26M21G3IS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM26M21G3IS by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM26M21G3IS by Radiall

  • Please alert me when MM26M21G3IS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM26M21G3IS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM26M21G3IS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM26M21G3IS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM26M21G3IS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM26M21G3IS by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: